Parametric Equivalent

XPLAWT-02-0000-000UU30F8 | |
|---|---|
DigiKey Part Number | XPLAWT-02-0000-000UU30F8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPLAWT-02-0000-000UU30F8 |
Description | LED XLAMP WARM WHITE 2850K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Warm 2850K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 107 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2850K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 330lm (320lm ~ 340lm) | Height - Seated (Max) 0.111" (2.81mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPLAWT-00-0000-000UU30F8 | Cree LED | 0 | XPLAWT-00-0000-000UU30F8-ND | €2.69622 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €4.82220 | €1,205.55 |
| 500 | €4.51650 | €2,258.25 |
| 1.250 | €4.15602 | €5,195.02 |
| Unit Price without VAT: | €4.82220 |
|---|---|
| Unit Price with VAT: | €5.78664 |















