Parametric Equivalent
Parametric Equivalent

XPGWHT-L1-0000-00HE1 | |
|---|---|
DigiKey Part Number | 90-XPGWHT-L1-0000-00HE1TR-ND - Tape & Reel (TR) 90-XPGWHT-L1-0000-00HE1CT-ND - Cut Tape (CT) 90-XPGWHT-L1-0000-00HE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGWHT-L1-0000-00HE1 |
Description | LED XLAMP COOL WHITE 6500K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G White, Cool 6500K 2.9V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGWHT-L1-0000-00HE1 Models |
Category | Lumens/Watt @ Current - Test 142 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 6500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 144lm (139lm ~ 148lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCWHT-L1-0000-00HE1 | Cree LED | 0 | 90-XPCWHT-L1-0000-00HE1TR-ND | €1.02090 | Parametric Equivalent |
| XPGWHT-L1-R250-00HE1 | Cree LED | 0 | XPGWHT-L1-R250-00HE1-ND | €1.64240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.07000 | €2.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.38535 | €1,385.35 |
| Unit Price without VAT: | €2.07000 |
|---|---|
| Unit Price with VAT: | €2.48400 |

















