Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGWHT-L1-0000-00CZ7 | |
|---|---|
DigiKey Part Number | XPGWHT-L1-0000-00CZ7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGWHT-L1-0000-00CZ7 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G White, Warm 3000K 2.9V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGWHT-L1-0000-00CZ7 Models |
Category | Lumens/Watt @ Current - Test 102 lm/W |
Mfr | CRI (Color Rendering Index) 80 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 104lm (100lm ~ 107lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGWHT-L1-0000-00CE7 | Cree LED | 0 | XPGWHT-L1-0000-00CE7CT-ND | €1.87000 | Parametric Equivalent |
| XPGWHT-L1-R250-00CE7 | Cree LED | 0 | XPGWHT-L1-R250-00CE7-ND | €1.43220 | Parametric Equivalent |
| XPGWHT-L1-R250-00CZ7 | Cree LED | 0 | XPGWHT-L1-R250-00CZ7-ND | €1.70812 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.33434 | €1,334.34 |
| Unit Price without VAT: | €1.33434 |
|---|---|
| Unit Price with VAT: | €1.60121 |
















