LED Lighting XLamp® XP-G White, Warm 2700K 2.9V 350mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting XLamp® XP-G White, Warm 2700K 2.9V 350mA 125° 1414 (3535 Metric)
XPG Series

XPGWHT-L1-0000-00BE8

DigiKey Part Number
XPGWHT-L1-0000-00BE8TR-ND - Tape & Reel (TR)
XPGWHT-L1-0000-00BE8CT-ND - Cut Tape (CT)
XPGWHT-L1-0000-00BE8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGWHT-L1-0000-00BE8
Description
LED XLAMP WARM WHITE 2700K 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G White, Warm 2700K 2.9V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPGWHT-L1-0000-00BE8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
96 lm/W
Mfr
CRI (Color Rendering Index)
80 (Typ)
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
2700K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
97lm (94lm ~ 100lm)
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 784
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.68000€1.68
10€1.59900€15.99
50€1.55320€77.66
100€1.43040€143.04
200€1.30080€260.16
500€1.21834€609.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.12188€1,121.88
Manufacturers Standard Package
Unit Price without VAT:€1.68000
Unit Price with VAT:€2.01600