Image for XPGEWT-02-0000-0P000ZG7E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGEWT-02-0000-0P000ZG7E

DigiKey Part Number
90-XPGEWT-02-0000-0P000ZG7ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGEWT-02-0000-0P000ZG7E
Description
LED XLAMP WARM WHT 3000K 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G4 White, Warm 3000K 5-Step MacAdam Ellipse 2.8V 700mA 120° 1414 (3535 Metric)
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
135 lm/W
Mfr
CRI (Color Rendering Index)
95
Series
Current - Max
2A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
3000K 5-Step MacAdam Ellipse
Supplier Device Package
1414
Flux @ 85°C, Current - Test
265lm (260lm ~ 270lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
284lm (Typ)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
700mA
Thermal Resistance of Package
1.3°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.66872€417.18
500€1.66224€831.12
Manufacturers Standard Package
Unit Price without VAT:€1.66872
Unit Price with VAT:€2.00246