
XPGDWT-H1-0000-00GE8 | |
|---|---|
DigiKey Part Number | XPGDWT-H1-0000-00GE8-ND |
Manufacturer | |
Manufacturer Product Number | XPGDWT-H1-0000-00GE8 |
Description | LED XLAMP WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Warm 2700K 2.73V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 141 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 2A |
Packaging Bulk | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 135lm (130lm ~ 139lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.73V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.92000 | €9.20 |
| 50 | €0.89420 | €44.71 |
| 100 | €0.82360 | €82.36 |
| 200 | €0.74895 | €149.79 |
| 500 | €0.70148 | €350.74 |
| 1.000 | €0.64592 | €645.92 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.16400 |














