
XPGDWT-01-0000-00JE1 | |
|---|---|
DigiKey Part Number | XPGDWT-01-0000-00JE1-ND |
Manufacturer | |
Manufacturer Product Number | XPGDWT-01-0000-00JE1 |
Description | LED XLAMP COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Cool 6500K 2.73V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 158 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 2A |
Packaging Bulk | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 6500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 152lm (148lm ~ 156lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.73V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.80700 | €8.07 |
| 50 | €0.78440 | €39.22 |
| 100 | €0.72240 | €72.24 |
| 200 | €0.65695 | €131.39 |
| 500 | €0.61532 | €307.66 |
| 1.000 | €0.56943 | €569.43 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02000 |














