XPGBWT-H1-0000-00HZ7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.73000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.47160
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.09000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2.364
Unit Price: €1.14000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.83766
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.65442
Datasheet
Image for XPGBWT-H1-0000-00HZ7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-H1-0000-00HZ7

DigiKey Part Number
90-XPGBWT-H1-0000-00HZ7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGBWT-H1-0000-00HZ7
Description
LED XLAMP WARM WHT 3000K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White, Warm 3000K 2.72V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
3000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
144lm (139lm ~ 148lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.72V
Base Product Number
Lumens/Watt @ Current - Test
151 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGBWT-H1-0000-00HE7Cree LED0XPGBWT-H1-0000-00HE7CT-ND€1.73000Parametric Equivalent
XPGBWT-H1-R250-00HE7Cree LED0XPGBWT-H1-R250-00HE7-ND€1.47160Parametric Equivalent
XPGBWT-HE-0000-00HE7Cree LED090-XPGBWT-HE-0000-00HE7CT-ND€1.09000Parametric Equivalent
XPGDWT-H1-0000-00H7ECree LED2.364XPGDWT-H1-0000-00H7ECT-ND€1.14000Parametric Equivalent
XPGDWT-H1-0000-00HE7Cree LED0XPGDWT-H1-0000-00HE7TR-ND€0.83766Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.54444€1,544.44
Manufacturers Standard Package
Unit Price without VAT:€1.54444
Unit Price with VAT:€1.85333