
XPGBWT-01-0000-00KE5 | |
|---|---|
DigiKey Part Number | XPGBWT-01-0000-00KE5TR-ND - Tape & Reel (TR) XPGBWT-01-0000-00KE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XPGBWT-01-0000-00KE5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Neutral 4000K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 168 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 160lm (156lm ~ 164lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.60000 | €1.60 |
| 10 | €1.51800 | €15.18 |
| 50 | €1.47480 | €73.74 |
| 100 | €1.35810 | €135.81 |
| 200 | €1.23510 | €247.02 |
| 500 | €1.15682 | €578.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.06238 | €1,062.38 |
| Unit Price without VAT: | €1.60000 |
|---|---|
| Unit Price with VAT: | €1.92000 |















