Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-U1-0000-00BZ8 | |
|---|---|
DigiKey Part Number | 90-XPEBWT-U1-0000-00BZ8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBWT-U1-0000-00BZ8 |
Description | LED XLAMP WARM WHT 2700K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 2700K 2.84V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 1A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 2700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 97lm (94lm ~ 100lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 2.84V | Base Product Number |
Lumens/Watt @ Current - Test 98 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-U1-0000-00BE8 | Cree LED | 0 | 90-XPEBWT-U1-0000-00BE8TR-ND | €0.87693 | Parametric Equivalent |
| XPGBWT-U1-0000-00BE8 | Cree LED | 0 | XPGBWT-U1-0000-00BE8-ND | €0.91790 | Parametric Equivalent |
| XPGBWT-U1-0000-00BZ8 | Cree LED | 0 | 90-XPGBWT-U1-0000-00BZ8CT-ND | €1.63000 | Parametric Equivalent |
| XPGBWT-U1-R250-00BE8 | Cree LED | 0 | XPGBWT-U1-R250-00BE8-ND | €1.15628 | Parametric Equivalent |
| XPGBWT-U1-R250-00BZ8 | Cree LED | 0 | XPGBWT-U1-R250-00BZ8-ND | €1.39280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.91790 | €917.90 |
| Unit Price without VAT: | €0.91790 |
|---|---|
| Unit Price with VAT: | €1.10148 |



