LED Lighting XLamp® XP-E2 White, Neutral 4500K 2.9V 350mA 110° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-L1-0000-00DE4

DigiKey Part Number
90-XPEBWT-L1-0000-00DE4TR-ND - Tape & Reel (TR)
90-XPEBWT-L1-0000-00DE4CT-ND - Cut Tape (CT)
90-XPEBWT-L1-0000-00DE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBWT-L1-0000-00DE4
Description
LED XLAMP NEUTRAL WHT 4500K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Neutral 4500K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEBWT-L1-0000-00DE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
109 lm/W
Mfr
CRI (Color Rendering Index)
75 (Typ)
Series
Current - Max
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
110°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4500K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
111lm (107lm ~ 114lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.85000€0.85
10€0.80700€8.07
50€0.78440€39.22
100€0.72240€72.24
200€0.65695€131.39
500€0.65018€325.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.56943€569.43
Manufacturers Standard Package
Unit Price without VAT:€0.85000
Unit Price with VAT:€1.02000