Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-H1-0000-009E8 | |
|---|---|
DigiKey Part Number | 90-XPEBWT-H1-0000-009E8TR-ND - Tape & Reel (TR) 90-XPEBWT-H1-0000-009E8CT-ND - Cut Tape (CT) 90-XPEBWT-H1-0000-009E8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBWT-H1-0000-009E8 |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 2700K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEBWT-H1-0000-009E8 Models |
Category | Lumens/Watt @ Current - Test 83 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 84lm (81lm ~ 87lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-H1-0000-009Z8 | Cree LED | 0 | XPEBWT-H1-0000-009Z8-ND | €0.64133 | Parametric Equivalent |
| XPEBWT-H1-R250-009E8 | Cree LED | 0 | XPEBWT-H1-R250-009E8-ND | €0.57812 | Parametric Equivalent |
| XPEBWT-H1-R250-009Z8 | Cree LED | 0 | XPEBWT-H1-R250-009Z8-ND | €0.70952 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.47594 | €475.94 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |










