XPEBRY-L1-0000-00S02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.36000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.17796
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.20414
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.46000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 468
Unit Price: €1.58000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.11338
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.02839
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2.397
Unit Price: €1.68000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.18136
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1.598
Unit Price: €1.63000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.78000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.25786
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1.691
Unit Price: €1.73000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2.631
Unit Price: €1.90000
Datasheet
Image for XPEBRY-L1-0000-00S02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRY-L1-0000-00S02

DigiKey Part Number
XPEBRY-L1-0000-00S02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBRY-L1-0000-00S02
Description
LED XLAMP XPE2 BLU 455NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
663mW (650mW ~ 675mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
135°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
455nm (450nm ~ 460nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.094" (2.39mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
9°C/W
Current - Max
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (128)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBRY-L1-0000-00M01Cree LED0XPEBRY-L1-0000-00M01CT-ND€1.36000Parametric Equivalent
XPEBRY-L1-0000-00M02Cree LED0XPEBRY-L1-0000-00M02-ND€1.17796Parametric Equivalent
XPEBRY-L1-0000-00M03Cree LED0XPEBRY-L1-0000-00M03-ND€1.20414Parametric Equivalent
XPEBRY-L1-0000-00N01Cree LED090-XPEBRY-L1-0000-00N01CT-ND€1.46000Parametric Equivalent
XPEBRY-L1-0000-00N02Cree LED468XPEBRY-L1-0000-00N02CT-ND€1.58000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.33434€1,334.34
Manufacturers Standard Package
Unit Price without VAT:€1.33434
Unit Price with VAT:€1.60121