
XPEBRO-L1-R250-00D01 | |
|---|---|
DigiKey Part Number | XPEBRO-L1-R250-00D01TR-ND - Tape & Reel (TR) XPEBRO-L1-R250-00D01CT-ND - Cut Tape (CT) XPEBRO-L1-R250-00D01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBRO-L1-R250-00D01 |
Description | LED XLAMP XPE2 RED-ORG 615NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 615nm (610nm ~ 620nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 111lm (107lm ~ 114lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.90000 | €1.90 |
| 10 | €1.80900 | €18.09 |
| 50 | €1.75720 | €87.86 |
| 100 | €1.61820 | €161.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.47160 | €367.90 |
| 500 | €1.37834 | €689.17 |
| 1.250 | €1.26635 | €1,582.94 |
| Unit Price without VAT: | €1.90000 |
|---|---|
| Unit Price with VAT: | €2.28000 |








