XPEBAM-L1-0000-00B02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €2.38397
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.85264
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €2.16800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2.905
Unit Price: €1.73000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.26635
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1.000
Unit Price: €1.99000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €2.07000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.67532
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.52983
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.58932
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.93709
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.74230
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €2.13342
Datasheet
Image for XPEBAM-L1-0000-00B02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBAM-L1-0000-00B02

DigiKey Part Number
90-XPEBAM-L1-0000-00B02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBAM-L1-0000-00B02
Description
XLAMP XP-E LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Amber 588nm (585nm ~ 590nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
1.5A
Mfr
Luminous Flux @ Current/Temperature
97lm (94lm ~ 100lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
130°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
Wavelength
588nm (585nm ~ 590nm)
Supplier Device Package
1414
Current - Test
350mA
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Voltage - Forward (Vf) (Typ)
2.18V
Height - Seated (Max)
0.094" (2.39mm)
Lumens/Watt @ Current - Test
127 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEAMB-L1-0000-00901Cree LED0XPEAMB-L1-0000-00901CT-ND€0.00000Parametric Equivalent
XPEAMB-L1-0000-00903Cree LED0XPEAMB-L1-0000-00903-ND€2.38397Parametric Equivalent
XPEAMB-L1-R250-00901Cree LED0XPEAMB-L1-R250-00901-ND€1.85264Parametric Equivalent
XPEAMB-L1-R250-00903Cree LED0XPEAMB-L1-R250-00903-ND€2.16800Parametric Equivalent
XPEBAM-L1-0000-00901Cree LED2.905XPEBAM-L1-0000-00901CT-ND€1.73000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.91092€1,910.92
Manufacturers Standard Package
Unit Price without VAT:€1.91092
Unit Price with VAT:€2.29310