XMLHVW-Q0-0000-0000LS5F5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €2.74612
Datasheet
Image for XMLHVW-Q0-0000-0000LS5F5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLHVW-Q0-0000-0000LS5F5

DigiKey Part Number
XMLHVW-Q0-0000-0000LS5F5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLHVW-Q0-0000-0000LS5F5
Description
LED XLAMP NEUTRAL WHT 4250K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XM-L HVW White, Neutral 4250K 46V 44mA 110° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
75 (Typ)
Mfr
Current - Max
125mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
SMD
CCT (K)
4250K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 85°C, Current - Test
177lm (172lm ~ 182lm)
Height - Seated (Max)
0.130" (3.30mm)
Current - Test
44mA
Thermal Resistance of Package
3.5°C/W
Voltage - Forward (Vf) (Typ)
46V
Base Product Number
Lumens/Watt @ Current - Test
87 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XMLHVW-Q2-0000-0000LS5F5Cree LED0XMLHVW-Q2-0000-0000LS5F5-ND€2.74612Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.15876€2,158.76
Manufacturers Standard Package
Unit Price without VAT:€2.15876
Unit Price with VAT:€2.59051