
XHP70D-00-0000-0D0UM20E5 | |
|---|---|
DigiKey Part Number | 90-XHP70D-00-0000-0D0UM20E5TR-ND - Tape & Reel (TR) 90-XHP70D-00-0000-0D0UM20E5CT-ND - Cut Tape (CT) 90-XHP70D-00-0000-0D0UM20E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70D-00-0000-0D0UM20E5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Neutral 4000K 11.2V 1.05A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP70D-00-0000-0D0UM20E5 Models |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 3.6A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package 2828 |
CCT (K) 4000K | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 1433lm (1380lm ~ 1485lm) | Height - Seated (Max) 0.182" (4.62mm) |
Current - Test 1.05A | Thermal Resistance of Package 0.2°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 122 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.97000 | €8.97 |
| 10 | €8.52600 | €85.26 |
| 50 | €8.28400 | €414.20 |
| 100 | €7.62870 | €762.87 |
| 200 | €6.93765 | €1,387.53 |
| 500 | €6.82394 | €3,411.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €5.98333 | €5,983.33 |
| Unit Price without VAT: | €8.97000 |
|---|---|
| Unit Price with VAT: | €10.76400 |


