XHP70A-01-0000-0D0HM230H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 557
Unit Price: €10.20000
Datasheet

Similar


Cree LED
In Stock: 540
Unit Price: €8.97000
Datasheet
LED Lighting Xlamp® XHP70 White, Warm 3000K 2-Step MacAdam Ellipse 6V, 12V 2.1A, 1.05A 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70A-01-0000-0D0HM230H

DigiKey Part Number
XHP70A-01-0000-0D0HM230H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP70A-01-0000-0D0HM230H
Description
LED XLAMP WARM WHT 3000K SMD
Customer Reference
Detailed Description
LED Lighting Xlamp® XHP70 White, Warm 3000K 2-Step MacAdam Ellipse 6V, 12V 2.1A, 1.05A 120° 2828 (7070 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
4.8A, 2.4A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2828 (7070 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3000K 2-Step MacAdam Ellipse
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
1433lm (1380lm ~ 1485lm)
Height - Seated (Max)
0.182" (4.62mm)
Current - Test
2.1A, 1.05A
Thermal Resistance of Package
0.9°C/W
Voltage - Forward (Vf) (Typ)
6V, 12V
Base Product Number
Lumens/Watt @ Current - Test
114 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP70B-00-0000-0D0HM430HCree LED557XHP70B-00-0000-0D0HM430HCT-ND€10.20000Direct
XHP70D-00-0000-0D0BN20E7Cree LED54090-XHP70D-00-0000-0D0BN20E7CT-ND€8.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes