Similar

XHP35B-00-0000-0D0HE20E5 | |
|---|---|
DigiKey Part Number | XHP35B-00-0000-0D0HE20E5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP35B-00-0000-0D0HE20E5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Neutral 4000K 11.2V 350mA 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP35B-00-0000-0D0HE20E5 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 613lm (590lm ~ 635lm) | Height - Seated (Max) 0.109" (2.78mm) |
Current - Test 350mA | Thermal Resistance of Package 0.7°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 156 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP35B-00-0000-0D0BE20E5 | Cree LED | 499 | XHP35B-00-0000-0D0BE20E5CT-ND | €4.50000 | Similar |




