Similar

XHP35B-00-0000-0D0BE20DV | |
|---|---|
DigiKey Part Number | 90-XHP35B-00-0000-0D0BE20DVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP35B-00-0000-0D0BE20DV |
Description | LED XLAMP COOL WHITE 6000K SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Cool 6000K 11.2V 350mA 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 613lm (590lm ~ 635lm) | Height - Seated (Max) 0.109" (2.78mm) |
Current - Test 350mA | Thermal Resistance of Package 0.7°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 156 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP35B-00-0000-0D00E20DV | Cree LED | 0 | 90-XHP35B-00-0000-0D00E20DVTR-ND | €3.00280 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.19358 | €1,596.79 |
| Unit Price without VAT: | €3.19358 |
|---|---|
| Unit Price with VAT: | €3.83230 |


