
XEGAWT-H0-0000-000-00000BU440E | |
|---|---|
DigiKey Part Number | 90-XEGAWT-H0-0000-000-00000BU440ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGAWT-H0-0000-000-00000BU440E |
Description | LED XLAMP NEUT WHT 4000K 3SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XE-G White, Neutral 4000K 5-Step MacAdam Ellipse 3V 1A 125° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 3A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Color | Supplier Device Package 3-SMD |
CCT (K) 4000K 5-Step MacAdam Ellipse | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Flux @ 85°C, Current - Test 350lm (340lm ~ 360lm) | Height - Seated (Max) 0.044" (1.13mm) |
Current - Test 1A | Thermal Resistance of Package 2.4°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 117 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.49208 | €4,476.24 |
| Unit Price without VAT: | €1.49208 |
|---|---|
| Unit Price with VAT: | €1.79050 |

