XD16AWT-P0-0000-00000HGE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.95546
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.88390
Datasheet

Parametric Equivalent


Cree LED
In Stock: 484
Unit Price: €1.48000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 435
Unit Price: €1.58000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 242
Unit Price: €1.46000
Datasheet
Image for XD16AWT-P0-0000-00000HGE5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XD16AWT-P0-0000-00000HGE5

DigiKey Part Number
90-XD16AWT-P0-0000-00000HGE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XD16AWT-P0-0000-00000HGE5
Description
LED XLAMP NEUTRAL WHT 4000K 0606
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XD16 White, Neutral 4000K 2.73V 350mA 120° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
2A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
0606
CCT (K)
4000K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
135lm (130lm ~ 139lm)
Height - Seated (Max)
0.033" (0.83mm)
Current - Test
350mA
Thermal Resistance of Package
1.8°C/W
Voltage - Forward (Vf) (Typ)
2.73V
Base Product Number
Lumens/Watt @ Current - Test
141 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XD16AWT-P0-0000-00000HG5ECree LED090-XD16AWT-P0-0000-00000HG5ETR-ND€0.95546Parametric Equivalent
XD16AWT-P0-0000-00000HG5GCree LED090-XD16AWT-P0-0000-00000HG5GTR-ND€0.88390Parametric Equivalent
XD16AWT-P2-0000-00000HG5ECree LED48490-XD16AWT-P2-0000-00000HG5ECT-ND€1.48000Parametric Equivalent
XD16AWT-P2-0000-00000HG5GCree LED43590-XD16AWT-P2-0000-00000HG5GCT-ND€1.58000Parametric Equivalent
XD16AWT-P2-0000-00000HGE5Cree LED24290-XD16AWT-P2-0000-00000HGE5CT-ND€1.46000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.94237€2,827.11
Manufacturers Standard Package
Unit Price without VAT:€0.94237
Unit Price with VAT:€1.13084