


XD16AWT-P0-0000-00000HDAG | |
|---|---|
DigiKey Part Number | 90-XD16AWT-P0-0000-00000HDAGTR-ND - Tape & Reel (TR) 90-XD16AWT-P0-0000-00000HDAGCT-ND - Cut Tape (CT) 90-XD16AWT-P0-0000-00000HDAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P0-0000-00000HDAG |
Description | LED XLAMP WARM WHT 2200K 0606 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Warm 2200K 2.73V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 2A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package 0606 |
CCT (K) 2200K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.035" (0.89mm) |
Current - Test 350mA | Thermal Resistance of Package 1.8°C/W |
Voltage - Forward (Vf) (Typ) 2.73V | Base Product Number |
Lumens/Watt @ Current - Test 116 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 10 | €1.38900 | €13.89 |
| 50 | €1.34940 | €67.47 |
| 100 | €1.24260 | €124.26 |
| 200 | €1.13000 | €226.00 |
| 500 | €1.11830 | €559.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.97739 | €2,932.17 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.75200 |

