Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBDAWT-02-0000-00000LBZ7 | |
|---|---|
DigiKey Part Number | XBDAWT-02-0000-00000LBZ7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBDAWT-02-0000-00000LBZ7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-D White, Warm 3000K 2.9V 350mA 115° 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3000K | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Flux @ 85°C, Current - Test 97lm (94lm ~ 100lm) | Height - Seated (Max) 0.078" (1.97mm) |
Current - Test 350mA | Thermal Resistance of Package 6.5°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 96 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBDAWT-00-0000-00000HBE7 | Cree LED | 0 | XBDAWT-00-0000-00000HBE7-ND | €0.54394 | Parametric Equivalent |
| XBDAWT-02-0000-00000HBE7 | Cree LED | 0 | XBDAWT-02-0000-00000HBE7-ND | €0.82780 | Parametric Equivalent |
| XBDAWT-02-0000-00000HBZ7 | Cree LED | 0 | XBDAWT-02-0000-00000HBZ7-ND | €0.97232 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.94604 | €236.51 |
| 500 | €0.94236 | €471.18 |
| Unit Price without VAT: | €0.94604 |
|---|---|
| Unit Price with VAT: | €1.13525 |




