Parametric Equivalent

XBDAWT-02-0000-00000HCF7 | |
|---|---|
DigiKey Part Number | XBDAWT-02-0000-00000HCF7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBDAWT-02-0000-00000HCF7 |
Description | LED XLAMP WARM WHT 3250K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-D White, Warm 3250K 2.9V 350mA 115° 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3250K | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Flux @ 85°C, Current - Test 104lm (100lm ~ 107lm) | Height - Seated (Max) 0.078" (1.97mm) |
Current - Test 350mA | Thermal Resistance of Package 6.5°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 102 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBDAWT-00-0000-00000HCF7 | Cree LED | 0 | XBDAWT-00-0000-00000HCF7-ND | €0.73295 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.97232 | €243.08 |
| 500 | €0.91068 | €455.34 |
| 1.250 | €0.84140 | €1,051.75 |
| Unit Price without VAT: | €0.97232 |
|---|---|
| Unit Price with VAT: | €1.16678 |







