XBDAWT-02-0000-00000BE51 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.44195
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.41645
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.81464
Datasheet
Image for XBDAWT-02-0000-00000BE51 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDAWT-02-0000-00000BE51

DigiKey Part Number
XBDAWT-02-0000-00000BE51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBDAWT-02-0000-00000BE51
Description
LED XLAMP COOL WHITE 6200K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XB-D White, Cool 6200K 2.9V 350mA 115° 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1010 (2525 Metric)
Color
Supplier Device Package
SMD
CCT (K)
6200K
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Height - Seated (Max)
0.078" (1.97mm)
Current - Test
350mA
Thermal Resistance of Package
6.5°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
116 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBDAWT-00-0000-00000BE50Cree LED0XBDAWT-00-0000-00000BE50-ND€0.44195Parametric Equivalent
XBDAWT-00-0000-00000BE51Cree LED0XBDAWT-00-0000-00000BE51-ND€0.41645Parametric Equivalent
XBDAWT-02-0000-00000BE50Cree LED0XBDAWT-02-0000-00000BE50-ND€0.81464Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.74892€187.23
500€0.74604€373.02
Manufacturers Standard Package
Unit Price without VAT:€0.74892
Unit Price with VAT:€0.89870