XBDAWT-02-0000-000000E53 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.43345
Datasheet
Image for XBDAWT-02-0000-000000E53 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDAWT-02-0000-000000E53

DigiKey Part Number
XBDAWT-02-0000-000000E53-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBDAWT-02-0000-000000E53
Description
LED XLAMP COOL WHITE 6000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XB-D White, Cool 6000K 2.9V 350mA 115° 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6000K
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
116 lm/W
CRI (Color Rendering Index)
-
Current - Max
1A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
SMD
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max)
0.078" (1.97mm)
Thermal Resistance of Package
6.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.74892€187.23
500€0.70148€350.74
1.250€0.64593€807.41
Manufacturers Standard Package
Unit Price without VAT:€0.74892
Unit Price with VAT:€0.89870