XBDAWT-00-0000-00000LDD2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.54972
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.60207
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.64380
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.64380
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.72268
Datasheet
LED Lighting XLamp® XB-D White, Neutral 4500K 2.9V 350mA 115° 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDAWT-00-0000-00000LDD2

DigiKey Part Number
XBDAWT-00-0000-00000LDD2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBDAWT-00-0000-00000LDD2
Description
LED XLAMP NEUTRAL WHT 4500K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XB-D White, Neutral 4500K 2.9V 350mA 115° 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
75 (Typ)
Mfr
Current - Max
1A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1010 (2525 Metric)
Color
Supplier Device Package
SMD
CCT (K)
4500K
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Flux @ 85°C, Current - Test
111lm (107lm ~ 114lm)
Height - Seated (Max)
0.078" (1.97mm)
Current - Test
350mA
Thermal Resistance of Package
6.5°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
109 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBDAWT-00-0000-00000LDC2Cree LED0XBDAWT-00-0000-00000LDC2-ND€0.54972Parametric Equivalent
XBDAWT-00-0000-00000LDE4Cree LED0XBDAWT-00-0000-00000LDE4-ND€0.60207Parametric Equivalent
XBDAWT-02-0000-00000LDC2Cree LED0XBDAWT-02-0000-00000LDC2-ND€0.64380Parametric Equivalent
XBDAWT-02-0000-00000LDD2Cree LED0XBDAWT-02-0000-00000LDD2-ND€0.64380Parametric Equivalent
XBDAWT-02-0000-00000LDE4Cree LED0XBDAWT-02-0000-00000LDE4-ND€0.72268Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.47594€475.94
Manufacturers Standard Package
Unit Price without VAT:€0.47594
Unit Price with VAT:€0.57113