
XBDAWT-00-0000-00000HDE3 | |
|---|---|
DigiKey Part Number | XBDAWT-00-0000-00000HDE3TR-ND - Tape & Reel (TR) XBDAWT-00-0000-00000HDE3CT-ND - Cut Tape (CT) XBDAWT-00-0000-00000HDE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBDAWT-00-0000-00000HDE3 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-D White, Cool 5000K 2.9V 350mA 115° 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5000K | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Flux @ 85°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.078" (1.97mm) |
Current - Test 350mA | Thermal Resistance of Package 6.5°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 109 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.69400 | €6.94 |
| 50 | €0.67460 | €33.73 |
| 100 | €0.62130 | €62.13 |
| 200 | €0.56500 | €113.00 |
| 500 | €0.55914 | €279.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.48444 | €484.44 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |






