LED Lighting XLamp® XB-D White, Cool 5700K 2.9V 350mA 115° 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDAWT-00-0000-000000FE2

DigiKey Part Number
XBDAWT-00-0000-000000FE2TR-ND - Tape & Reel (TR)
XBDAWT-00-0000-000000FE2CT-ND - Cut Tape (CT)
XBDAWT-00-0000-000000FE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBDAWT-00-0000-000000FE2
Description
LED XLAMP COOL WHITE 5700K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XB-D White, Cool 5700K 2.9V 350mA 115° 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
126lm (122lm ~ 130lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
124 lm/W
CRI (Color Rendering Index)
-
Current - Max
1A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
SMD
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max)
0.078" (1.97mm)
Thermal Resistance of Package
6.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.76000€0.76
10€0.72700€7.27
50€0.70600€35.30
100€0.65020€65.02
200€0.59130€118.26
500€0.55380€276.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.50994€509.94
Manufacturers Standard Package
Unit Price without VAT:€0.76000
Unit Price with VAT:€0.91200