
XBDAWT-00-0000-000000FE1 | |
|---|---|
DigiKey Part Number | XBDAWT-00-0000-000000FE1TR-ND - Tape & Reel (TR) XBDAWT-00-0000-000000FE1CT-ND - Cut Tape (CT) XBDAWT-00-0000-000000FE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBDAWT-00-0000-000000FE1 |
Description | LED XLAMP COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-D White, Cool 6500K 2.9V 350mA 115° 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 124 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6500K | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Flux @ 85°C, Current - Test 126lm (122lm ~ 130lm) | Height - Seated (Max) 0.078" (1.97mm) |
Current - Test 350mA | Thermal Resistance of Package 6.5°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.72700 | €7.27 |
| 50 | €0.70600 | €35.30 |
| 100 | €0.65020 | €65.02 |
| 200 | €0.59130 | €118.26 |
| 500 | €0.58516 | €292.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.50994 | €509.94 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |






