Parametric Equivalent
Parametric Equivalent

XBDAWT-00-0000-000000EE4 | |
|---|---|
DigiKey Part Number | XBDAWT-00-0000-000000EE4TR-ND - Tape & Reel (TR) XBDAWT-00-0000-000000EE4CT-ND - Cut Tape (CT) XBDAWT-00-0000-000000EE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBDAWT-00-0000-000000EE4 |
Description | LED XLAMP NEUTRAL WHT 4500K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-D White, Neutral 4500K 2.9V 350mA 115° 1010 (2525 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4500K | |
Flux @ 85°C, Current - Test | 118lm (114lm ~ 122lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
Height - Seated (Max) | 0.078" (1.97mm) | |
Thermal Resistance of Package | 6.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.72700 | €7.27 |
| 50 | €0.70600 | €35.30 |
| 100 | €0.65020 | €65.02 |
| 200 | €0.59130 | €118.26 |
| 500 | €0.58516 | €292.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.50994 | €509.94 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |







