
XBDAWT-00-0000-000000CC1 | |
|---|---|
DigiKey Part Number | XBDAWT-00-0000-000000CC1TR-ND - Tape & Reel (TR) XBDAWT-00-0000-000000CC1CT-ND - Cut Tape (CT) XBDAWT-00-0000-000000CC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBDAWT-00-0000-000000CC1 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-D White, Cool 5000K 2.9V 350mA 115° 1010 (2525 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 104lm (100lm ~ 107lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
Height - Seated (Max) | 0.078" (1.97mm) | |
Thermal Resistance of Package | 6.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.46800 | €4.68 |
| 50 | €0.45500 | €22.75 |
| 100 | €0.41900 | €41.90 |
| 200 | €0.38435 | €76.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33146 | €331.46 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |






