MX6AWT-H1-0000-0006AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.98589
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.28267
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.23512
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.27452
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.41908
Datasheet
Image for MX6AWT-H1-0000-0006AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX6AWT-H1-0000-0006AA

DigiKey Part Number
MX6AWT-H1-0000-0006AA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX6AWT-H1-0000-0006AA
Description
LED XLAMP WARM WHT 2700K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MX-6 White, Warm 2700K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, Gull Wing Exposed Pad
Color
Supplier Device Package
SMD
CCT (K)
2700K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
65lm (62lm ~ 67lm)
Height - Seated (Max)
0.058" (1.48mm)
Current - Test
300mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
3.3V
Base Product Number
Lumens/Watt @ Current - Test
66 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX6AWT-H1-0000-0006E8Cree LED0MX6AWT-H1-0000-0006E8-ND€0.98589Parametric Equivalent
MX6AWT-H1-0000-0006Z8Cree LED0MX6AWT-H1-0000-0006Z8-ND€1.28267Parametric Equivalent
MX6AWT-H1-R250-0006AACree LED0MX6AWT-H1-R250-0006AA-ND€1.23512Parametric Equivalent
MX6AWT-H1-R250-0006E8Cree LED0MX6AWT-H1-R250-0006E8-ND€1.27452Parametric Equivalent
MX6AWT-H1-R250-0006Z8Cree LED0MX6AWT-H1-R250-0006Z8-ND€1.41908Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400€0.97739€1,368.35
Manufacturers Standard Package
Unit Price without VAT:€0.97739
Unit Price with VAT:€1.17287