
MTGBEZ-00-0000-0X0HJ040F | |
|---|---|
DigiKey Part Number | MTGBEZ-00-0000-0X0HJ040F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTGBEZ-00-0000-0X0HJ040F |
Description | LED EASYWHT NEU WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting EasyWhite™, XLamp® MT-G2 White, Neutral 4000K 4-Step MacAdam Ellipse 115° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Viewing Angle 115° |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2-SMD, No Lead Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package SMD |
Part Status Active | Size / Dimension 0.359" L x 0.359" W (9.11mm x 9.11mm) |
Color | Height - Seated (Max) 0.201" (5.10mm) |
CCT (K) 4000K 4-Step MacAdam Ellipse | Thermal Resistance of Package 1.5°C/W |
Flux @ 85°C, Current - Test 625lm (600lm ~ 650lm) | Base Product Number |
CRI (Color Rendering Index) 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €10.65774 | €5,328.87 |
| Unit Price without VAT: | €10.65774 |
|---|---|
| Unit Price with VAT: | €12.78929 |


