Parametric Equivalent

MLESAM-A1-0000-000X01 | |
|---|---|
DigiKey Part Number | MLESAM-A1-0000-000X01-ND |
Manufacturer | |
Manufacturer Product Number | MLESAM-A1-0000-000X01 |
Description | LED XLAMP MLE AMB 590NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® ML-E Amber 590nm (585nm ~ 595nm) 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 29lm (27lm ~ 31lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, J-Lead Exposed Pad |
Color | Supplier Device Package SMD |
Wavelength 590nm (585nm ~ 595nm) | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Current - Test 38mA | Height - Seated (Max) 0.052" (1.33mm) |
Voltage - Forward (Vf) (Typ) 9.6V | Thermal Resistance of Package 24°C/W |
Lumens/Watt @ Current - Test 80 lm/W | Base Product Number |
Current - Max 65mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLESAM-A1-0000-000W01 | Cree LED | 0 | MLESAM-A1-0000-000W01-ND | €0.60683 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | €0.66462 | €930.47 |
| Unit Price without VAT: | €0.66462 |
|---|---|
| Unit Price with VAT: | €0.79754 |







