MLEGRN-A1-0000-000101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 2.127
Unit Price: €0.87000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.63743
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.73296
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.79839
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.79839
Datasheet
LED Lighting Color XLamp® ML-E Green 528nm (520nm ~ 535nm) 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLEGRN-A1-0000-000101

DigiKey Part Number
90-MLEGRN-A1-0000-000101TR-ND - Tape & Reel (TR)
90-MLEGRN-A1-0000-000101CT-ND - Cut Tape (CT)
90-MLEGRN-A1-0000-000101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLEGRN-A1-0000-000101
Description
LED XLAMP MLE GREEN 528NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® ML-E Green 528nm (520nm ~ 535nm) 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MLEGRN-A1-0000-000101 Models
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
38lm (35lm ~ 40lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, J-Lead Exposed Pad
Color
Supplier Device Package
SMD
Wavelength
528nm (520nm ~ 535nm)
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Current - Test
150mA
Height - Seated (Max)
0.052" (1.33mm)
Voltage - Forward (Vf) (Typ)
3.3V
Thermal Resistance of Package
15°C/W
Lumens/Watt @ Current - Test
77 lm/W
Base Product Number
Current - Max
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLEGRN-A1-0000-000001Cree LED2.127MLEGRN-A1-0000-000001CT-ND€0.87000Parametric Equivalent
MLEGRN-A1-0000-000002Cree LED0MLEGRN-A1-0000-000002-ND€0.63743Parametric Equivalent
MLEGRN-A1-0000-000003Cree LED0MLEGRN-A1-0000-000003-ND€0.73296Parametric Equivalent
MLEGRN-A1-0000-000102Cree LED0MLEGRN-A1-0000-000102-ND€0.79839Parametric Equivalent
MLEGRN-A1-0000-000103Cree LED0MLEGRN-A1-0000-000103-ND€0.79839Parametric Equivalent
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
1€0.95000€0.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400€0.63743€892.40
Manufacturers Standard Package
Unit Price without VAT:€0.95000
Unit Price with VAT:€1.14000