Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLEAWT-A1-0000-0003Z5 | |
|---|---|
DigiKey Part Number | 90-MLEAWT-A1-0000-0003Z5TR-ND - Tape & Reel (TR) 90-MLEAWT-A1-0000-0003Z5CT-ND - Cut Tape (CT) 90-MLEAWT-A1-0000-0003Z5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLEAWT-A1-0000-0003Z5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-E White, Neutral 4000K (3875K ~ 4250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 102 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, J-Lead Exposed Pad |
CCT (K) 4000K (3875K ~ 4250K) | Supplier Device Package SMD |
Flux @ 85°C, Current - Test 44lm | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Flux @ 25°C, Current - Test 49lm (46lm ~ 52lm) | Height - Seated (Max) 0.052" (1.33mm) |
Current - Test 150mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLEAWT-A1-R250-0003Z5 | Cree LED | 0 | MLEAWT-A1-R250-0003Z5-ND | €0.43360 | Parametric Equivalent |
| MLEAWT-H1-0000-0003Z5 | Cree LED | 0 | MLEAWT-H1-0000-0003Z5-ND | €0.44501 | Parametric Equivalent |
| MLEAWT-H1-R250-0003Z5 | Cree LED | 0 | MLEAWT-H1-R250-0003Z5-ND | €0.51244 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | €0.34846 | €487.84 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |







