Parametric Equivalent

MKRAWT-02-0000-0D00J4051 | |
|---|---|
DigiKey Part Number | MKRAWT-02-0000-0D00J4051-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKRAWT-02-0000-0D00J4051 |
Description | LED XLAMP COOL WHITE 6200K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MK-R White, Cool 6200K 12V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 138 lm/W |
Mfr | Current - Max 1.25A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
CCT (K) 6200K | Height - Seated (Max) 0.166" (4.21mm) |
Flux @ 85°C, Current - Test 1160lm (1120lm ~ 1200lm) | Thermal Resistance of Package 1.7°C/W |
Current - Test 700mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKRAWT-00-0000-0D00J4051 | Cree LED | 0 | MKRAWT-00-0000-0D00J4051-ND | €5.22230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €6.07044 | €1,517.61 |
| 500 | €6.04686 | €3,023.43 |
| Unit Price without VAT: | €6.07044 |
|---|---|
| Unit Price with VAT: | €7.28453 |





