LED Lighting XLamp® MHD-G White, Warm 2700K 3-Step MacAdam Ellipse 36V 350mA 115° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDGWT-0000-000N0HK227G

DigiKey Part Number
MHDGWT-0000-000N0HK227G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MHDGWT-0000-000N0HK227G
Description
LED XLAMP WARM WHT 2700K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MHD-G White, Warm 2700K 3-Step MacAdam Ellipse 36V 350mA 115° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
99 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
500mA
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2828 (7070 Metric)
CCT (K)
2700K 3-Step MacAdam Ellipse
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
1245lm (1200lm ~ 1290lm)
Height - Seated (Max)
0.065" (1.66mm)
Current - Test
350mA
Thermal Resistance of Package
2.6°C/W
Voltage - Forward (Vf) (Typ)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.87946€2,879.46
Manufacturers Standard Package
Unit Price without VAT:€2.87946
Unit Price with VAT:€3.45535