
MHDGWT-0000-000N0BM240E | |
|---|---|
DigiKey Part Number | MHDGWT-0000-000N0BM240E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHDGWT-0000-000N0BM240E |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MHD-G White, Neutral 4000K 5-Step MacAdam Ellipse 36V 350mA 115° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 114 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 500mA |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
CCT (K) 4000K 5-Step MacAdam Ellipse | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 1433lm (1380lm ~ 1485lm) | Height - Seated (Max) 0.065" (1.66mm) |
Current - Test 350mA | Thermal Resistance of Package 2.6°C/W |
Voltage - Forward (Vf) (Typ) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.53916 | €2,539.16 |
| Unit Price without VAT: | €2.53916 |
|---|---|
| Unit Price with VAT: | €3.04699 |

