Parametric Equivalent

MHBAWT-0000-000C0HD230G | |
|---|---|
DigiKey Part Number | MHBAWT-0000-000C0HD230G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHBAWT-0000-000C0HD230G |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® MHB-A White, Warm 3000K 3-Step MacAdam Ellipse 9V 480mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 123 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 700mA |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 3000K 3-Step MacAdam Ellipse | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 530lm (510lm ~ 550lm) | Height - Seated (Max) 0.063" (1.61mm) |
Current - Test 480mA | Thermal Resistance of Package 5.5°C/W |
Voltage - Forward (Vf) (Typ) 9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHBBWT-0000-000C0HD230G | Cree LED | 0 | MHBBWT-0000-000C0HD230G-ND | €1.35985 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.07325 | €1,073.25 |
| Unit Price without VAT: | €1.07325 |
|---|---|
| Unit Price with VAT: | €1.28790 |



