
LMH02B-3000-30G9-00001TW | |
|---|---|
DigiKey Part Number | LMH02B-3000-30G9-00001TW-ND |
Manufacturer | |
Manufacturer Product Number | LMH02B-3000-30G9-00001TW |
Description | LED MOD LMH2 WM WH ROUND 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LMH2 White, Warm Round |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 40V |
Manufacturer Cree LED | Lumens/Watt @ Current - Test 125 lm/W |
Series | Current - Max 1A |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Obsolete | Viewing Angle 105° |
Type LED Module | Features Dimming - WhiteLight |
Color White, Warm | Size / Dimension 88.20mm Dia |
CCT (K) 3000K | Height 60.30mm |
Configuration Round | Light Emitting Surface (LES) 61.30mm Dia |
Luminous Flux @ Current/Temperature 3000lm (Typ) | Lens Type Domed |
Current - Test 600mA | Base Product Number |
Temperature - Test 55°C |

