LED Lighting J White, Neutral 4000K 3.2V 350mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK3030AWT-P-U40EA0000-N0000001

DigiKey Part Number
2138-JK3030AWT-P-U40EA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JK3030AWT-P-U40EA0000-N0000001CT-ND - Cut Tape (CT)
2138-JK3030AWT-P-U40EA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JK3030AWT-P-U40EA0000-N0000001
Description
LED J NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Neutral 4000K 3.2V 350mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
400mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
CCT (K)
4000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
125lm (Typ)
Height - Seated (Max)
0.028" (0.72mm)
Current - Test
350mA
Thermal Resistance of Package
18°C/W
Voltage - Forward (Vf) (Typ)
3.2V
Base Product Number
Lumens/Watt @ Current - Test
112 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.011
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.08800€0.88
100€0.07630€7.63
500€0.06876€34.38
1.000€0.06572€65.72
2.000€0.06281€125.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05915€295.75
10.000€0.05651€565.10
15.000€0.05502€825.30
25.000€0.05320€1,330.00
35.000€0.05203€1,821.05
50.000€0.05099€2,549.50
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12000