
JK3030AWT-P-B50EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK3030AWT-P-B50EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK3030AWT-P-B50EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK3030AWT-P-B50EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK3030AWT-P-B50EB0000-N0000001 |
Description | LED J COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 6.14V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JK3030AWT-P-B50EB0000-N0000001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 159lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.14V | |
Lumens/Watt @ Current - Test | 173 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08600 | €0.86 |
| 100 | €0.07350 | €7.35 |
| 500 | €0.06620 | €33.10 |
| 1.000 | €0.06327 | €63.27 |
| 2.000 | €0.06185 | €123.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05694 | €284.70 |
| 10.000 | €0.05441 | €544.10 |
| 15.000 | €0.05297 | €794.55 |
| 25.000 | €0.05122 | €1,280.50 |
| 35.000 | €0.05053 | €1,768.55 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |


