LED Lighting J White, Neutral 4000K 6.14V 150mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK3030AWT-P-B40EB0000-N0000001

DigiKey Part Number
2138-JK3030AWT-P-B40EB0000-N0000001TR-ND - Tape & Reel (TR)
2138-JK3030AWT-P-B40EB0000-N0000001CT-ND - Cut Tape (CT)
2138-JK3030AWT-P-B40EB0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JK3030AWT-P-B40EB0000-N0000001
Description
LED J NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Neutral 4000K 6.14V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
240mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
CCT (K)
4000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
159lm (Typ)
Height - Seated (Max)
0.028" (0.72mm)
Current - Test
150mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
6.14V
Base Product Number
Lumens/Watt @ Current - Test
173 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.08700€0.87
100€0.07450€7.45
500€0.06710€33.55
1.000€0.06413€64.13
2.000€0.06129€122.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05772€288.60
10.000€0.05515€551.50
15.000€0.05369€805.35
25.000€0.05191€1,297.75
35.000€0.05077€1,776.95
50.000€0.04972€2,486.00
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12000