
JK2835BWT-W-B40EC0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK2835BWT-W-B40EC0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK2835BWT-W-B40EC0000-N0000001CT-ND - Cut Tape (CT) 2138-JK2835BWT-W-B40EC0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835BWT-W-B40EC0000-N0000001 |
Description | LED J NEUTRAL WHT 4000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 9.15V 100mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 152 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 4000K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 139lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 100mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 9.15V | Thermal Resistance of Package 18.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02700 | €0.27 |
| 100 | €0.02380 | €2.38 |
| 500 | €0.02142 | €10.71 |
| 1.000 | €0.02048 | €20.48 |
| 2.000 | €0.01958 | €39.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01871 | €74.84 |
| 8.000 | €0.01788 | €143.04 |
| 12.000 | €0.01740 | €208.80 |
| 20.000 | €0.01683 | €336.60 |
| 28.000 | €0.01646 | €460.88 |
| 40.000 | €0.01608 | €643.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

