LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 3.04V 150mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835BWT-P-U35GA0000-N0000001

DigiKey Part Number
2138-JE2835BWT-P-U35GA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JE2835BWT-P-U35GA0000-N0000001CT-ND - Cut Tape (CT)
2138-JE2835BWT-P-U35GA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JE2835BWT-P-U35GA0000-N0000001
Description
LED J WARM WHT 3500K 1411
Customer Reference
Detailed Description
LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 3.04V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
138 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
240mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Not For New Designs
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
3500K 3-Step MacAdam Ellipse
Supplier Device Package
1411
Flux @ 85°C, Current - Test
56lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
63lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
150mA
Thermal Resistance of Package
23°C/W
Voltage - Forward (Vf) (Typ)
3.04V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.411
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04000€0.40
100€0.03470€3.47
500€0.03122€15.61
1.000€0.02984€29.84
2.000€0.02867€57.34
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80.000€0.02327€1,861.60
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600