
JE2835BWT-N-U65EA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835BWT-N-U65EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835BWT-N-U65EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835BWT-N-U65EA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835BWT-N-U65EA0000-N0000001 |
Description | LED J COOL WHITE 6500K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 6500K 3-Step MacAdam Ellipse 2.86V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 154 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 6500K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 59lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 66lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 150mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 2.86V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05200 | €0.52 |
| 100 | €0.04500 | €4.50 |
| 500 | €0.04050 | €20.25 |
| 1.000 | €0.03872 | €38.72 |
| 2.000 | €0.03701 | €74.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03537 | €141.48 |
| 8.000 | €0.03380 | €270.40 |
| 12.000 | €0.03291 | €394.92 |
| 20.000 | €0.03182 | €636.40 |
| 28.000 | €0.03112 | €871.36 |
| 40.000 | €0.03040 | €1,216.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

