
JB5630AWT-P-H40GA0000-NZ000001 | |
|---|---|
DigiKey Part Number | 2138-JB5630AWT-P-H40GA0000-NZ000001TR-ND - Tape & Reel (TR) 2138-JB5630AWT-P-H40GA0000-NZ000001CT-ND - Cut Tape (CT) 2138-JB5630AWT-P-H40GA0000-NZ000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB5630AWT-P-H40GA0000-NZ000001 |
Description | LED J NEUTRAL WHT 4000K 2PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.71V 65mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JB5630AWT-P-H40GA0000-NZ000001 Models |
Category | Lumens/Watt @ Current - Test 204 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2212 (5630 Metric) |
CCT (K) 4000K 3-Step MacAdam Ellipse | Supplier Device Package 2-PLCC |
Flux @ 85°C, Current - Test 34lm (Typ) | Size / Dimension 0.220" L x 0.118" W (5.60mm x 3.00mm) |
Flux @ 25°C, Current - Test 36lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 6.6°C/W |
Voltage - Forward (Vf) (Typ) 2.71V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07800 | €0.78 |
| 100 | €0.06760 | €6.76 |
| 500 | €0.06084 | €30.42 |
| 1.000 | €0.05815 | €58.15 |
| 2.000 | €0.05558 | €111.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05311 | €212.44 |
| 8.000 | €0.05074 | €405.92 |
| 12.000 | €0.04941 | €592.92 |
| 20.000 | €0.04777 | €955.40 |
| 28.000 | €0.04672 | €1,308.16 |
| 40.000 | €0.04564 | €1,825.60 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |


